AGB3301RS24Q1
vs
RF3315
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
QORVO INC
|
Reach Compliance Code |
unknown
|
compliant
|
Date Of Intro |
2016-09-19
|
|
Samacsys Manufacturer |
Skyworks
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
3
|
2
|
Package Description |
|
ROHS COMPLIANT, SOT-89, 3 PIN
|
ECCN Code |
|
5A991.G
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
17 dB
|
Input Power-Max (CW) |
|
20 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
200 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
170 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare RF3315 with alternatives