Part Details for RF3315 by Qorvo
Overview of RF3315 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3315
RF3315 CAD Models
RF3315 Part Data Attributes
|
RF3315
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF3315
Qorvo
Wide Band Medium Power Amplifier, 200MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 170 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for RF3315
This table gives cross-reference parts and alternative options found for RF3315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5320ARKZ-R7 | 400 MHz TO 2700 MHz ¼ Watt RF Driver Amplifier | Analog Devices Inc | RF3315 vs ADL5320ARKZ-R7 |
CMM6004-SC-000T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | RF3315 vs CMM6004-SC-000T |
AH1-G | Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | RF3315 vs AH1-G |
AGB3301RS24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | Coherent Thermal Solutions | RF3315 vs AGB3301RS24Q1 |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | RF3315 vs AH125-89G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | RF3315 vs MMG3005NT1 |
ADL5323ACPZ-R7 | 1700 MHz TO 2400 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | RF3315 vs ADL5323ACPZ-R7 |
AH116-S8G | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, GREEN, PLASTIC, SMT, MS-012, SOIC-8 | Qorvo | RF3315 vs AH116-S8G |
CMM6004-SC-0L00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | RF3315 vs CMM6004-SC-0L00 |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | RF3315 vs CMM6004-SC |