AGB3301S2401
vs
TQP7M9105
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ANADIGICS INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
19.4 dB
|
Input Power-Max (CW) |
15 dBm
|
30 dBm
|
Operating Frequency-Max |
3000 MHz
|
1500 MHz
|
Operating Frequency-Min |
250 MHz
|
50 MHz
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, SURFACE MOUNT, SOT-89, 3 PIN
|
|
|
|
Compare AGB3301S2401 with alternatives
Compare TQP7M9105 with alternatives