AGB3301S2401
vs
SKY65162-70LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
II-VI INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
SOT-89, 3 PIN
|
SOT, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Skyworks
|
Additional Feature |
|
LOW NOISE
|
Construction |
|
COMPONENT
|
Gain |
|
15 dB
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Frequency-Min |
|
400 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
|
|
|
Compare AGB3301S2401 with alternatives
Compare SKY65162-70LF with alternatives