-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1599-1-ND
|
DigiKey | IC AMP LTE 400MHZ-2.7GHZ SOT89-4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13226 In Stock |
|
$1.7450 / $3.6700 | Buy Now |
DISTI #
873-SKY65162-70LF
|
Mouser Electronics | RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB RoHS: Compliant | 19889 |
|
$1.7400 / $3.5700 | Buy Now |
DISTI #
SKY65162-70LF-B
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKY65162-70LF
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5000 | Buy Now |
|
Chip1Cloud | RF Amp Single Power Amp 3.8GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R / IC PWR AMP 400-2700MHZ SOT89-4 | 12000 |
|
RFQ | |
|
Perfect Parts Corporation | 6354 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65162-70LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65162-70LF
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 15 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
This table gives cross-reference parts and alternative options found for SKY65162-70LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65162-70LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | SKY65162-70LF vs ADL5323ACPZ-WP |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | SKY65162-70LF vs CMM6004-SC-0G0T |
AGB3301RS24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | Coherent Thermal Solutions | SKY65162-70LF vs AGB3301RS24Q1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | SKY65162-70LF vs ECP100G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | SKY65162-70LF vs MMG3005NT1 |
AH101-G | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 4 PIN | TriQuint Semiconductor | SKY65162-70LF vs AH101-G |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | SKY65162-70LF vs AH125-89G |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | SKY65162-70LF vs AGB3301S24Q1 |
SKY65050-372LF | Wide Band Medium Power Amplifier, 450MHz Min, 6000MHz Max, 2.20 X 1.35 MM, 1.10 MM HEIGHT, GREEN, SC-70, 4 PIN | Skyworks Solutions Inc | SKY65162-70LF vs SKY65050-372LF |
CX65002-12 | Wide Band Medium Power Amplifier, 700MHz Min, 1400MHz Max, SOIC-8 | Skyworks Solutions Inc | SKY65162-70LF vs CX65002-12 |