AGC7.5CABP
vs
BK/AGC-7-1/2-R
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AG
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Current |
7.5 A
|
7.5 A
|
Rated Voltage(AC) |
32 V
|
250 V
|
Rated Voltage(DC) |
32 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Eaton
|
Blow Characteristic |
|
FAST
|
Packing Method |
|
BOX
|
Rated Breaking Capacity |
|
200 A
|
Reference Standard |
|
CSA; UL
|
|
|
|
Compare AGC7.5CABP with alternatives
Compare BK/AGC-7-1/2-R with alternatives