AGC8
vs
AGC-8
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
EATON CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AG
|
6.3x32mm
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Current |
8 A
|
8 A
|
Rated Voltage(AC) |
32 V
|
250 V
|
Rated Voltage(DC) |
32 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Blow Characteristic |
|
FAST
|
Joule Integral-Nom |
|
|
Rated Breaking Capacity |
|
200 A
|
Reference Standard |
|
CSA; UL
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare AGC8 with alternatives
Compare AGC-8 with alternatives