AGL030V5-FQNG48
vs
AGL030V5-QNG48I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HQCCN,
|
HALOGEN FREE AND ROHS COMPLIANT, QFN-48
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N48
|
Number of CLBs |
768
|
|
Number of Equivalent Gates |
30000
|
30000
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
768 CLBS, 30000 GATES
|
30000 GATES
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Length |
|
6 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
34
|
Number of Logic Cells |
|
768
|
Number of Outputs |
|
34
|
Package Equivalence Code |
|
LCC48,.24SQ,16
|
Seated Height-Max |
|
1 mm
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
6 mm
|
|
|
|
Compare AGL030V5-FQNG48 with alternatives
Compare AGL030V5-QNG48I with alternatives