Part Details for AGL030V5-FQNG48 by Microsemi Corporation
Overview of AGL030V5-FQNG48 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for AGL030V5-FQNG48
AGL030V5-FQNG48 CAD Models
AGL030V5-FQNG48 Part Data Attributes:
|
AGL030V5-FQNG48
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL030V5-FQNG48
Microsemi Corporation
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, GREEN, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AGL030V5-FQNG48
This table gives cross-reference parts and alternative options found for AGL030V5-FQNG48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V5-FQNG48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V5-FQN48 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, QFN-48 | Microsemi Corporation | AGL030V5-FQNG48 vs AGL030V5-FQN48 |