AGL1000V2-CSG281
vs
M1AGL250V2-FGG144
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Package Description |
Tfbga, Bga281,19x19,20
|
Lbga, Bga144,12x12,40
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Clock Frequency-Max |
108 Mhz
|
108 Mhz
|
| JESD-30 Code |
S-PBGA-B281
|
S-PBGA-B144
|
| Length |
10 Mm
|
13 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of CLBs |
24576
|
|
| Number of Equivalent Gates |
1000000
|
250000
|
| Number of Terminals |
281
|
144
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
|
|
| Organization |
24576 Clbs, 1000000 Gates
|
6144 Clbs, 250000 Gates
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TFBGA
|
LBGA
|
| Package Equivalence Code |
BGA281,19X19,20
|
BGA144,12X12,40
|
| Package Shape |
Square
|
Square
|
| Package Style |
Grid Array, Thin Profile, Fine Pitch
|
Grid Array, Low Profile
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Programmable Logic Type |
Field Programmable Gate Array
|
Field Programmable Gate Array
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.05 Mm
|
1.55 Mm
|
| Supply Voltage-Max |
1.575 V
|
1.575 V
|
| Supply Voltage-Min |
1.14 V
|
1.14 V
|
| Supply Voltage-Nom |
1.2 V
|
1.2 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Form |
Ball
|
Ball
|
| Terminal Pitch |
0.5 Mm
|
1 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
10 Mm
|
13 Mm
|
| Base Number Matches |
3
|
3
|
| Pin Count |
|
144
|
| Manufacturer Package Code |
|
LFBGA-144
|
| Factory Lead Time |
|
12 Weeks
|
| JESD-609 Code |
|
e1
|
| Number of Inputs |
|
97
|
| Number of Logic Cells |
|
6144
|
| Number of Outputs |
|
97
|
| Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|