AH115-S8
vs
AH125-89G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
QORVO INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
14 dB
|
Input Power-Max (CW) |
22 dBm
|
10 dBm
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2300 MHz
|
3600 MHz
|
Operating Frequency-Min |
1800 MHz
|
400 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
GREEN, TO-243C, SOT-89, 3 PIN
|
ECCN Code |
|
5A991.B
|
|
|
|
Compare AH115-S8 with alternatives
Compare AH125-89G with alternatives