AH125-89G
vs
ADL5523ACPZ-WP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
ANALOG DEVICES INC
|
Package Description |
GREEN, TO-243C, SOT-89, 3 PIN
|
3 X 3 MM, LEAD FREE, LFCSP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B
|
5A991.B
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
17.5 dB
|
Input Power-Max (CW) |
10 dBm
|
|
Operating Frequency-Max |
3600 MHz
|
4000 MHz
|
Operating Frequency-Min |
400 MHz
|
400 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
LOW NOISE
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC8,.11,20
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare AH125-89G with alternatives
Compare ADL5523ACPZ-WP with alternatives