AH115-S8G
vs
CMM6004-SC-0G0T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WJ COMMUNICATIONS INC
|
CELERITEK INC
|
Package Description |
SOP8,.25
|
ROHS COMPLIANT, SMT, SOT-89, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
13.5 dB
|
Input Power-Max (CW) |
22 dBm
|
20 dBm
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
2300 MHz
|
3000 MHz
|
Operating Frequency-Min |
1800 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
300 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare CMM6004-SC-0G0T with alternatives