AIC1722A-27CXATR vs S-1206B27-U3T1G feature comparison

AIC1722A-27CXATR Analog Integrations Corporation

Buy Now Datasheet

S-1206B27-U3T1G ABLIC Inc.

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANALOG INTEGRATIONS CORP ABLIC INC
Part Package Code SOT-89 SOT-89
Package Description , TO-243 ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.57 V 0.23 V
Input Voltage Absolute-Max 8 V
Input Voltage-Max 8 V 6.5 V
Input Voltage-Min 4 V 3.2 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0
Length 4.5 mm 4.5 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.02% 0.04%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.25 A
Output Voltage1-Max 2.754 V 2.727 V
Output Voltage1-Min 2.646 V 2.673 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 1%
Width 2.445 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.36 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AIC1722A-27CXATR with alternatives

Compare S-1206B27-U3T1G with alternatives