AIC1734-27CXTTR
vs
AIC1722A-27CXTBG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
ANALOG INTEGRATIONS CORP
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
, TO-243
|
, TO-243
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.67 V
|
|
Input Voltage Absolute-Max |
12 V
|
8 V
|
Input Voltage-Max |
12 V
|
8 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e0
|
Length |
4.5 mm
|
4.5 mm
|
Line Regulation-Max |
0.01%
|
0.01%
|
Load Regulation-Max |
0.02%
|
0.02%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
2.754 V
|
2.754 V
|
Output Voltage1-Min |
2.646 V
|
2.646 V
|
Output Voltage1-Nom |
2.7 V
|
2.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
SOF
|
Package Equivalence Code |
TO-243
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.445 mm
|
2.445 mm
|
Base Number Matches |
1
|
1
|
Dropout Voltage1-Nom |
|
0.57 V
|
|
|
|
Compare AIC1734-27CXTTR with alternatives
Compare AIC1722A-27CXTBG with alternatives