AIC1734-30CZLBG
vs
LP2950ACN-5-0
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
EXAR CORP
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
, SIP3,.1,50
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.57 V
|
0.45 V
|
Dropout Voltage1-Nom |
0.47 V
|
|
Input Voltage Absolute-Max |
12 V
|
|
Input Voltage-Max |
12 V
|
30 V
|
Input Voltage-Min |
4 V
|
6 V
|
JESD-30 Code |
O-XBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.01%
|
|
Load Regulation-Max |
0.02%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
0.1 A
|
Output Voltage1-Max |
3.06 V
|
5.06 V
|
Output Voltage1-Min |
2.94 V
|
4.94 V
|
Output Voltage1-Nom |
3 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
BCY
|
Package Equivalence Code |
SIP3,.1,50
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
1.2%
|
Base Number Matches |
1
|
3
|
Operating Temperature TJ-Min |
|
-40 °C
|
|
|
|
Compare AIC1734-30CZLBG with alternatives
Compare LP2950ACN-5-0 with alternatives