AIC1734-30CZLBG
vs
TL750L08QLP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
, SIP3,.1,50
|
PLASTIC, TO-226AA, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.57 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.47 V
|
0.6 V
|
Input Voltage Absolute-Max |
12 V
|
26 V
|
Input Voltage-Max |
12 V
|
26 V
|
Input Voltage-Min |
4 V
|
9 V
|
JESD-30 Code |
O-XBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.01%
|
0.05%
|
Load Regulation-Max |
0.02%
|
0.08%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
0.15 A
|
Output Voltage1-Max |
3.06 V
|
8.4 V
|
Output Voltage1-Min |
2.94 V
|
7.6 V
|
Output Voltage1-Nom |
3 V
|
8 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Operating Temperature TJ-Min |
|
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AIC1734-30CZLBG with alternatives
Compare TL750L08QLP with alternatives