AIC1734-33PXATR
vs
AS2887T-3.3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
SIPEX CORP
|
Part Package Code |
SOT-89
|
|
Package Description |
, TO-243
|
TO-263,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.57 V
|
1.5 V
|
Dropout Voltage1-Nom |
0.47 V
|
|
Input Voltage Absolute-Max |
12 V
|
|
Input Voltage-Max |
12 V
|
29 V
|
Input Voltage-Min |
4 V
|
4.75 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-G2
|
Length |
4.5 mm
|
10.287 mm
|
Line Regulation-Max |
0.01%
|
|
Load Regulation-Max |
0.02%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
3 A
|
Output Voltage1-Max |
3.365 V
|
3.399 V
|
Output Voltage1-Min |
3.235 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
4.597 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
2.6 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
2.445 mm
|
9.04 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
-45 °C
|
Package Code |
|
TO-263
|
|
|
|
Compare AIC1734-33PXATR with alternatives
Compare AS2887T-3.3 with alternatives