AK8126
vs
CY2546I
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ASAHI KASEI MICRODEVICES CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
MSOP
|
QFN
|
Package Description |
VSSOP,
|
4 X 4 MM, LEAD FREE, MO-220, QFN-24
|
Pin Count |
10
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G10
|
S-XQCC-N24
|
Length |
2.9 mm
|
4 mm
|
Number of Terminals |
10
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Output Clock Frequency-Max |
128 MHz
|
166 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
128 MHz
|
48 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.6 V
|
1.95 V
|
Supply Voltage-Min |
3 V
|
1.65 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
10
|
20
|
Width |
2.8 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
3
|
4
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AK8126 with alternatives
Compare CY2546I with alternatives