AK8126
vs
5P50912DVGI8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ASAHI KASEI MICRODEVICES CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
MSOP
|
TSSOP
|
Package Description |
VSSOP,
|
MSOP-8
|
Pin Count |
10
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G10
|
R-PDSO-G8
|
Length |
2.9 mm
|
4.9 mm
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Output Clock Frequency-Max |
128 MHz
|
30 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
128 MHz
|
30 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Supply Voltage-Max |
3.6 V
|
1.9 V
|
Supply Voltage-Min |
3 V
|
1.7 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
2.8 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
DVG8
|
Additional Feature |
|
ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
TSSOP8,.19
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AK8126 with alternatives
Compare 5P50912DVGI8 with alternatives