ALS41G472NP400 vs ALS41M472NP400 feature comparison

ALS41G472NP400 KEMET Corporation

Buy Now Datasheet

ALS41M472NP400 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Samacsys Manufacturer KEMET
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 33 mΩ 33 mΩ
Leakage Current 5.64 mA 5.64 mA
Length 146 mm 146 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 15400 mA 15400 mA
Surface Mount NO NO
Terminal Shape SCREW BINDING POST
Base Number Matches 1 1
Reference Standard IEC60384-4
Terminal Pitch 31.8 mm

Compare ALS41G472NP400 with alternatives

Compare ALS41M472NP400 with alternatives