AM-143
vs
AM-143PIN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Gain |
15.3 dB
|
15.3 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2.5
|
2.5
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Construction |
|
COMPONENT
|
|
|
|
Compare AM-143 with alternatives
Compare AM-143PIN with alternatives