AM25LS373PC vs SN74LS373N feature comparison

AM25LS373PC Rochester Electronics LLC

Buy Now Datasheet

SN74LS373N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description Dip-20 Plastic, Dip-20
HTS Code 8542.39.00.60 8542.39.00.60
Control Type Enable Low Enable Low
Count Direction Unidirectional Unidirectional
Family Ls Ls
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Load Capacitance (CL) 45 Pf 45 Pf
Logic IC Type Bus Driver Bus Driver
Max I(ol) 0.024 A 0.012 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-State 3-State
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supply Current-Max (ICC) 40 Ma 40 Ma
Propagation Delay (tpd) 35 Ns 30 Ns
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Ttl Ttl
Terminal Form Through-Hole Through-Hole
Terminal Position Dual Dual
Base Number Matches 2 7
Length 26.415 Mm
Prop. Delay@Nom-Sup 30 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Temperature Grade Commercial
Terminal Pitch 2.54 Mm
Trigger Type High Level
Width 7.62 Mm