AM26C31IDE4
vs
AM26C31CDR
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop16,.25
|
Sop, Sop16,.25
|
| Pin Count |
16
|
16
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Differential Output |
Yes
|
Yes
|
| Driver Number of Bits |
4
|
4
|
| High Level Input Current-Max |
0.000001 A
|
0.000001 A
|
| Input Characteristics |
Standard
|
Standard
|
| Interface IC Type |
Line Driver
|
Line Driver
|
| Interface Standard |
Eia-422-B; Tia-422-B; V.11
|
Eia-422-B; Tia-422-B; V.11
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e4
|
e4
|
| Length |
9.9 Mm
|
9.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Out Swing-Min |
2 V
|
2 V
|
| Output Characteristics |
3-State
|
3-State
|
| Output Low Current-Max |
0.02 A
|
0.02 A
|
| Output Polarity |
Complementary
|
Complementary
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Current-Max |
3 Ma
|
3 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Supply Voltage1-Max |
5.5 V
|
5.5 V
|
| Supply Voltage1-Min |
4.5 V
|
4.5 V
|
| Supply Voltage1-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bicmos
|
Bicmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Nickel Palladium Gold
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Transmit Delay-Max |
12 Ns
|
12 Ns
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|