AM26LS32BJC
vs
26LS33/BEA
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Package Description |
Qccj, Ldcc20,.4sq
|
Dip, Dip16,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Input Characteristics |
Differential Schmitt Trigger
|
Differential Schmitt Trigger
|
| Interface IC Type |
Line Receiver
|
Line Receiver
|
| Interface Standard |
V.10; V.11; Eia-422; Eia-423; Fed Std 1020; Fed Std 1030
|
General Purpose
|
| JESD-30 Code |
S-PQCC-J20
|
R-GDIP-T16
|
| Length |
8.9662 Mm
|
19.535 Mm
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
20
|
16
|
| Operating Temperature-Max |
70 °C
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Glass-Sealed
|
| Package Code |
QCCJ
|
DIP
|
| Package Equivalence Code |
LDCC20,.4SQ
|
DIP16,.3
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Chip Carrier
|
In-Line
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Receive Delay-Max |
26 Ns
|
38 Ns
|
| Receiver Number of Bits |
4
|
4
|
| Seated Height-Max |
4.572 Mm
|
5.08 Mm
|
| Supply Voltage-Max |
5.25 V
|
5.5 V
|
| Supply Voltage-Min |
4.75 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Bipolar
|
Ttl
|
| Temperature Grade |
Commercial
|
Military
|
| Terminal Form |
J Bend
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
2.54 Mm
|
| Terminal Position |
Quad
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Width |
8.9662 Mm
|
7.62 Mm
|
| Base Number Matches |
2
|
3
|
| Part Package Code |
|
DIP
|
| Pin Count |
|
16
|
| Qualification Status |
|
Not Qualified
|
|
|
|