AM26LS33AMWB
vs
FIN1032MX_NL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
SOIC
|
Package Description |
CERAMIC, DFP-16
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
|
EIA-644; TIA-644
|
JESD-30 Code |
R-GDFP-F16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
10.16 mm
|
9.9 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
0.00002 A
|
0.008 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
SOP
|
Package Equivalence Code |
FL16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
35 ns
|
2.5 ns
|
Receiver Number of Bits |
4
|
4
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.03 mm
|
1.75 mm
|
Supply Current-Max |
70 mA
|
15 mA
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.73 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare AM26LS33AMWB with alternatives
Compare FIN1032MX_NL with alternatives