| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-7802002MFA | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDFP16 | AM26LS33AMWB vs 5962-7802002MFA |
| 5962-7802002MFX | QP Semiconductor | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDFP16 | AM26LS33AMWB vs 5962-7802002MFX |
| 5962-7802002MFX | Teledyne HiRel | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDFP16 | AM26LS33AMWB vs 5962-7802002MFX |
| DS26LS33MW/883 | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDFP16 | AM26LS33AMWB vs DS26LS33MW/883 |
| 5962-7802004MFA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16 | AM26LS33AMWB vs 5962-7802004MFA |
| 5962-7802002MFA | QP Semiconductor | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDFP16 | AM26LS33AMWB vs 5962-7802002MFA |
| AM26LS33/BFA | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16 | AM26LS33AMWB vs AM26LS33/BFA |
| DS26LS33MW/883 | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDFP16 | AM26LS33AMWB vs DS26LS33MW/883 |
| AM26LS33FM | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16 | AM26LS33AMWB vs AM26LS33FM |
Part Details for AM26LS33AMWB by Texas Instruments
Results Overview of AM26LS33AMWB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33AMWB Information
AM26LS33AMWB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS33AMWB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Quad Receiver RS-422/RS-423 Automotive 16-Pin CFPAK Tube | 3 |
|
RFQ | |
|
|
Rochester Electronics | IC INTERFACE Receiver RS422, RS423, RS485 10Mbps 4.5V - 5.5V 16-CFP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$24.6700 / $30.8400 | Buy Now |
US Tariff Estimator: AM26LS33AMWB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33AMWB Part Data Attributes
|
|
AM26LS33AMWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS33AMWB
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | R-GDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2.05 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.00002 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | QFF | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.73 Mm |
Alternate Parts for AM26LS33AMWB
This table gives cross-reference parts and alternative options found for AM26LS33AMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33AMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS33AMWB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS33AMWB is 4.5V to 5.5V, although it can operate from 3.6V to 6V with reduced performance.
-
To ensure proper termination, use a 50-ohm transmission line and terminate the output with a 50-ohm resistor to VCC or GND, depending on the application. Additionally, use a series resistor (Rs) of 20-50 ohms to match the output impedance.
-
The AM26LS33AMWB supports data rates up to 100 Mbps, making it suitable for high-speed applications such as video transmission and high-frequency data acquisition.
-
To ensure proper operation, power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This prevents unwanted output states during power-up and power-down.
-
The typical power consumption of the AM26LS33AMWB is around 30-40 mA, depending on the operating frequency, input signals, and output load.