AM27C512-120LEB
vs
AT27C512R-12LM/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ATMEL CORP
|
Part Package Code |
QFJ
|
QFJ
|
Package Description |
WQCCN, LCC32,.45X.55
|
WINDOWED, CERAMIC, LCC-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.61
|
8542.32.00.61
|
Access Time-Max |
120 ns
|
120 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-CQCC-N32
|
R-CQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
13.97 mm
|
13.97 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
UVPROM
|
UVPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
64KX8
|
64KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WQCCN
|
WQCCN
|
Package Equivalence Code |
LCC32,.45X.55
|
LCC32,.45X.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, WINDOW
|
CHIP CARRIER, WINDOW
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
2.92 mm
|
Standby Current-Max |
0.0001 A
|
0.0001 A
|
Supply Current-Max |
0.05 mA
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare AM27C512-120LEB with alternatives
Compare AT27C512R-12LM/883 with alternatives