AM27S07APC vs 5962-8969402EA feature comparison

AM27S07APC Rochester Electronics LLC

Buy Now Datasheet

5962-8969402EA SRI International Sarnoff

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SRI INTERNATIONAL
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 30 ns
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.05 mm
Memory Density 64 bit 64 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16 words 16 words
Number of Words Code 16 16
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16X4 16X4
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 1
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP16,.3
Screening Level MIL-STD-883
Standby Current-Max 0.07 A
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD

Compare AM27S07APC with alternatives

Compare 5962-8969402EA with alternatives