AM29030-20FCW
vs
HD6417604SFI28
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
HITACHI LTD
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
FQFP,
|
Pin Count |
144
|
144
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
32
|
27
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
20 MHz
|
8 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-GQFP-G144
|
S-PQFP-G144
|
Length |
27.8 mm
|
20 mm
|
Low Power Mode |
NO
|
YES
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.95 mm
|
3.05 mm
|
Speed |
20 MHz
|
28.7 MHz
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
27.8 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.31.00.01
|
Number of External Interrupts |
|
16
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
Supply Current-Max |
|
160 mA
|
|
|
|
Compare AM29030-20FCW with alternatives
Compare HD6417604SFI28 with alternatives