AM29040-33KCW
vs
MCF5249LPV120
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
MOTOROLA INC
|
Part Package Code |
QFP
|
|
Package Description |
QFP,
|
20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144
|
Pin Count |
144
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
0 TO 85 DEG CELCIUS OPERATING CASE TEMPERATURE
|
REQUIRES 3.3V SUPPLY FOR I/O
|
Address Bus Width |
32
|
24
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
33 MHz
|
33.86 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e0
|
|
Length |
28 mm
|
20 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.95 mm
|
1.6 mm
|
Speed |
33 MHz
|
120 MHz
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
28 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
|
|
|
Compare AM29040-33KCW with alternatives