AM29C668JCTR vs DP8421AVX-20 feature comparison

AM29C668JCTR AMD

Buy Now Datasheet

DP8421AVX-20 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 22 20
Boundary Scan NO NO
Bus Compatibility 29000; 68000; IAPX
External Data Bus Width
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2316 mm
Low Power Mode NO NO
Memory Organization 4M X 1
Number of Banks 4 4
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Current-Max 100 mA 75 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC68,1.0SQ
Terminal Finish TIN LEAD

Compare AM29C668JCTR with alternatives

Compare DP8421AVX-20 with alternatives