AM3517AZER
vs
5962F0822801QYC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
AEROFLEX MICROELECTRONIC SOLUTIONS
|
Part Package Code |
BGA
|
|
Package Description |
BGA-484
|
LGA, LGA484,22X22,50
|
Pin Count |
484
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
|
Bit Size |
16
|
32
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
26 MHz
|
|
External Data Bus Width |
16
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B484
|
S-XBGA-N484
|
JESD-609 Code |
e1
|
|
Length |
23 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
32
|
|
Number of Terminals |
484
|
484
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
90 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
BGA
|
LGA
|
Package Equivalence Code |
BGA484,22X22,40
|
LGA484,22X22,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
65536
|
|
Seated Height-Max |
2.48 mm
|
|
Speed |
600 MHz
|
66 MHz
|
Supply Current-Max |
1500 mA
|
1782 mA
|
Supply Voltage-Max |
1.248 V
|
|
Supply Voltage-Min |
1.152 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
23 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
5
|
1
|
Screening Level |
|
38535Q/M;38534H;883B
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare AM3517AZER with alternatives