AM3874CCYE100
vs
DM388AAARD21FP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Lifetime Buy
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
|
Package Description |
FBGA, BGA684,28X28,32
|
FCBGA-609
|
Pin Count |
684
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
28
|
28
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
30 MHz
|
30 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B684
|
S-PBGA-B609
|
JESD-609 Code |
e1
|
e1
|
Length |
23 mm
|
16 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
4
|
3
|
Number of Terminals |
684
|
609
|
Operating Temperature-Max |
90 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
LFBGA
|
Package Equivalence Code |
BGA684,28X28,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
250
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.06 mm
|
1.32 mm
|
Speed |
1000 MHz
|
1000 MHz
|
Supply Voltage-Nom |
1.35 V
|
1.35 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
23 mm
|
16 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Number of DMA Channels |
|
72
|
On Chip Data RAM Width |
|
8
|
RAM (words) |
|
655360
|
Supply Voltage-Max |
|
1.42 V
|
Supply Voltage-Min |
|
1.28 V
|
|
|
|
Compare AM3874CCYE100 with alternatives
Compare DM388AAARD21FP with alternatives