AM79C874VI vs AM79C874VC feature comparison

AM79C874VI AMD

Buy Now Datasheet

AM79C874VC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code QFP QFP
Package Description Tfqfp, Tqfp80,.55sq
Pin Count 80 80
Reach Compliance Code Unknown Unknown
ECCN Code 5A991.B 5A991.B
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e0
Length 12 Mm 12 Mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TFQFP TFQFP
Package Equivalence Code TQFP80,.55SQ QFP80,.55SQ,20
Package Shape Square Square
Package Style Flatpack, Thin Profile, Fine Pitch Flatpack, Thin Profile, Fine Pitch
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Current-Max 0.13 Ma 0.13 Ma
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Telecom IC Type Ethernet Transceiver Ethernet Transceiver
Temperature Grade Industrial Commercial
Terminal Finish Tin Lead Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 12 Mm 12 Mm
Base Number Matches 1 1