AM80A-048L-050F40
vs
VI-MCN0-MUH1-CC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ASTEC AMERICA INC
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, VDE, CE
|
CE, TUV, UL, VDE, CSA, IEC
|
Efficiency (Main Output) |
84%
|
|
Input Voltage-Max |
72 V
|
76 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-P22
|
R-XXMA-X10
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
22
|
10
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Output Voltage-Max |
6 V
|
5.5 V
|
Output Voltage-Min |
4 V
|
2.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
THERMAL; CURRENT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER VOLTAGE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
200 W
|
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Date Of Intro |
|
2017-11-21
|
Line Regulation-Max |
|
0.2%
|
|
|
|
Compare AM80A-048L-050F40 with alternatives
Compare VI-MCN0-MUH1-CC with alternatives