AM9519A-1LIB vs AM9519A-1CC feature comparison

AM9519A-1LIB AMD

Buy Now Datasheet

AM9519A-1CC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code QLCC DIP
Package Description Qccn, Dip, Dip28,.6
Pin Count 28 28
Reach Compliance Code Unknown Unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 R-CDIP-T28
Length 11.43 Mm 37.338 Mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Code QCCN DIP
Package Shape Square Rectangular
Package Style Chip Carrier In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 Mm 5.715 Mm
Supply Current-Max 145 Ma 145 Ma
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes No
Technology Mos Mos
Temperature Grade Industrial Commercial
Terminal Form No Lead Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Quad Dual
Width 11.43 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Interrupt Controller Interrupt Controller
Base Number Matches 1 1
Rohs Code No
Bus Compatibility 8080a; 8085a
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Terminal Finish Tin Lead