AM9519A-1LIB
vs
AM9519A-1PIB
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
QLCC
|
DIP
|
| Package Description |
Qccn,
|
Dip, Dip28,.6
|
| Pin Count |
28
|
28
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| External Data Bus Width |
8
|
8
|
| JESD-30 Code |
S-CQCC-N28
|
R-PDIP-T28
|
| Length |
11.43 Mm
|
37.1094 Mm
|
| Number of External Interrupts |
8
|
8
|
| Number of Terminals |
28
|
28
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
Plastic/Epoxy
|
| Package Code |
QCCN
|
DIP
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Chip Carrier
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
2.54 Mm
|
5.461 Mm
|
| Supply Current-Max |
145 Ma
|
145 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Mos
|
Mos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
No Lead
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
2.54 Mm
|
| Terminal Position |
Quad
|
Dual
|
| Width |
11.43 Mm
|
15.24 Mm
|
| uPs/uCs/Peripheral ICs Type |
Interrupt Controller
|
Interrupt Controller
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
No
|
| JESD-609 Code |
|
e0
|
| Package Equivalence Code |
|
DIP28,.6
|
| Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|