AMC1200SDUB
vs
ACPL-7900-500E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BROADCOM INC
|
Part Package Code |
SOIC
|
|
Package Description |
GREEN, PLASTIC, SOP-8
|
DIP, GWDIP8,.4
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Avago Technologies
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Analog Input Voltage-Max |
0.25 V
|
|
Analog Input Voltage-Min |
-0.25 V
|
|
Bandwidth (3dB)-Nom |
100 MHz
|
0.2 MHz
|
Common Mode Voltage-Max |
5.5 V
|
|
Input Offset Voltage-Max |
1500 µV
|
|
Isolation Voltage-Min |
800 V
|
5000 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e3
|
Length |
9.5 mm
|
9.8 mm
|
Moisture Sensitivity Level |
3
|
1
|
Non-linearity-Max |
0.075%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
GWDIP8,.4
|
GWDIP8,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.85 mm
|
4.7 mm
|
Supply Current-Max |
8 mA
|
18.5 mA
|
Supply Voltage Limit-Max |
6 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
0.1
|
|
Width |
6.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
14 Weeks
|
Voltage Gain-Max |
|
8.44
|
Voltage Gain-Min |
|
7.95
|
|
|
|
Compare AMC1200SDUB with alternatives
Compare ACPL-7900-500E with alternatives