AMGP-6432-TR2G
vs
AMGP-6432-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
AVAGO TECHNOLOGIES INC
|
Package Description |
QCCN,
|
QCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.C
|
3A001.B.2.C
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
8
|
Samacsys Manufacturer |
|
Avago Technologies
|
JESD-30 Code |
|
S-XQCC-N8
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Supply Voltage-Nom |
|
6 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
TELECOM CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
|
|
|
Compare AMGP-6432-TR2G with alternatives
Compare AMGP-6432-BLKG with alternatives