Part Details for AMGP-6432-BLKG by Avago Technologies
Overview of AMGP-6432-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AMGP-6432-BLKG
AMGP-6432-BLKG CAD Models
AMGP-6432-BLKG Part Data Attributes:
|
AMGP-6432-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMGP-6432-BLKG
Avago Technologies
SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.C | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | S-XQCC-N8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AMGP-6432-BLKG
This table gives cross-reference parts and alternative options found for AMGP-6432-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMGP-6432-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMGP-6434-TR1G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-BLKG vs AMGP-6434-TR1G |
AMGP-6434-TR2G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-BLKG vs AMGP-6434-TR2G |
AMGP-6432-TR2G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-BLKG vs AMGP-6432-TR2G |
AMGP-6432-TR2G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-BLKG vs AMGP-6432-TR2G |
AMGP-6434-BLKG | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-BLKG vs AMGP-6434-BLKG |
AMGP-6434-TR2G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-BLKG vs AMGP-6434-TR2G |
AMGP-6434-TR1G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-BLKG vs AMGP-6434-TR1G |
AMGP-6432-TR1G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-BLKG vs AMGP-6432-TR1G |