AMMC-6222-W10
vs
AMMC-6232-W10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
BROADCOM INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Construction |
COAXIAL
|
COAXIAL
|
Gain |
20 dB
|
23 dB
|
Input Power-Max (CW) |
10 dBm
|
15 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
21000 MHz
|
32000 MHz
|
Operating Frequency-Min |
7000 MHz
|
18000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
160 mA
|
150 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AMMC-6222-W10 with alternatives
Compare AMMC-6232-W10 with alternatives