Part Details for AMMC-6222-W10 by Broadcom Limited
Overview of AMMC-6222-W10 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for AMMC-6222-W10
AMMC-6222-W10 CAD Models
AMMC-6222-W10 Part Data Attributes
|
AMMC-6222-W10
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-6222-W10
Broadcom Limited
Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COAXIAL | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 160 mA |
Alternate Parts for AMMC-6222-W10
This table gives cross-reference parts and alternative options found for AMMC-6222-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6222-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | AMMC-6222-W10 vs HMC441LC3BTR |
AMMC-6222-W10 | 7000MHz - 21000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Avago Technologies | AMMC-6222-W10 vs AMMC-6222-W10 |
HMC463LH250 | HMC463LH250 | Analog Devices Inc | AMMC-6222-W10 vs HMC463LH250 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | AMMC-6222-W10 vs HMC-ALH476 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | AMMC-6222-W10 vs RMWD24001 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | AMMC-6222-W10 vs RF3220 |
HMC442LM1 | HMC442LM1 | Analog Devices Inc | AMMC-6222-W10 vs HMC442LM1 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | AMMC-6222-W10 vs HMC442LC3B |
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | AMMC-6222-W10 vs AMMC-6232-W10 |
RMWD38001 | Wide Band Low Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, 1.20 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6222-W10 vs RMWD38001 |