AMMC-6232-W50
vs
RMWP26001
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Construction |
COAXIAL
|
COMPONENT
|
Gain |
23 dB
|
20 dB
|
Input Power-Max (CW) |
15 dBm
|
8 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
26500 MHz
|
Operating Frequency-Min |
18000 MHz
|
24000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
150 mA
|
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Technology |
|
GAAS
|
|
|
|
Compare AMMC-6232-W50 with alternatives
Compare RMWP26001 with alternatives