Part Details for RMWP26001 by Fairchild Semiconductor Corporation
Overview of RMWP26001 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMWP26001
RMWP26001 CAD Models
RMWP26001 Part Data Attributes
|
RMWP26001
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMWP26001
Fairchild Semiconductor Corporation
Wide Band Medium Power Amplifier, 24000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X1.20 MM, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 8 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for RMWP26001
This table gives cross-reference parts and alternative options found for RMWP26001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMWP26001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6222-W10 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | RMWP26001 vs AMMC-6222-W10 |
AMMC-6222-W50 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | RMWP26001 vs AMMC-6222-W50 |
MMA20312BVT1 | 1800MHz - 2200MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | RMWP26001 vs MMA20312BVT1 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | RMWP26001 vs HMC-ALH476 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | RMWP26001 vs RMWD24001 |
HMC441 | HMC441 | Analog Devices Inc | RMWP26001 vs HMC441 |
HMC519LC4 | HMC519LC4 | Analog Devices Inc | RMWP26001 vs HMC519LC4 |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | RMWP26001 vs RMWB33001 |
RF3223 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | RMWP26001 vs RF3223 |
HMC281 | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, GAAS, 1.67 X 0.97 MM, DIE-5 | Hittite Microwave Corp | RMWP26001 vs HMC281 |