AMMP-6232-BLKG
vs
AMMP-6231
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LCC8,.2SQ,28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
20.5 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e4
|
e1
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
32000 MHz
|
32000 MHz
|
Operating Frequency-Min |
18000 MHz
|
18000 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC8,.2SQ,28
|
|
Power Supplies |
4 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
150 mA
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
1
|
4
|
|
|
|
Compare AMMP-6232-BLKG with alternatives
Compare AMMP-6231 with alternatives