AMPAL20L8ADC
vs
SCAN22CV10-10LVC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.3
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
JESD-30 Code |
R-GDIP-T24
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Number of Dedicated Inputs |
14
|
11
|
Number of I/O Lines |
6
|
10
|
Number of Inputs |
20
|
22
|
Number of Outputs |
8
|
10
|
Number of Product Terms |
64
|
132
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
14 DEDICATED INPUTS, 6 I/O
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
COMBINATORIAL
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP24,.3
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Programmable Logic Type |
OT PLD
|
EE PLD
|
Propagation Delay |
25 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
IEEE 1149.1A JTAG COMPLIANT; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
|
71 MHz
|
Length |
|
11.5062 mm
|
Seated Height-Max |
|
4.57 mm
|
Width |
|
11.5062 mm
|
|
|
|
Compare AMPAL20L8ADC with alternatives
Compare SCAN22CV10-10LVC with alternatives