AMPMDFB-19.2000T
vs
DSC6011CI2A-019.2000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
53 Weeks, 1 Day
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STAND-BY FUNCTION
|
Fall Time-Max |
3.5 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
19.2 MHz
|
19.2 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 pF
|
10 pF
|
Package Equivalence Code |
LCC4,.08X.1,65/49
|
DILCC4,.1,83
|
Physical Dimension |
2.5mm x 2.0mm x 0.84mm
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
3.5 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
DFN, 4 PIN
|
Screening Level |
|
AEC-Q100; MIL-STD-883
|
|
|
|
Compare AMPMDFB-19.2000T with alternatives
Compare DSC6011CI2A-019.2000 with alternatives