AMPMGFC-15.0000
vs
AMPMAFC-15.0000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; BULK; BAG
|
ENABLE/DISABLE FUNCTION; BULK; BAG
|
Fall Time-Max |
3.5 ns
|
3.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
15 MHz
|
15 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 pF
|
5 pF
|
Physical Dimension |
1.6mm x 1.2mm x 0.84mm
|
2.0mm x 1.6mm x 0.84mm
|
Rise Time-Max |
3.5 ns
|
3.5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
3
|
3
|
|
|
|
Compare AMPMGFC-15.0000 with alternatives
Compare AMPMAFC-15.0000 with alternatives