AMPMGFC-25.0000T
vs
DSC6013MI2A-025.0000
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
VFLGA, 4 PIN
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
STAND-BY FUNCTION
|
Fall Time-Max |
|
3.5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
25 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
CMOS
|
Output Load |
|
5 pF
|
Package Equivalence Code |
|
DILCC4,.06,61
|
Physical Dimension |
|
2.0mm x 1.6mm x 0.94mm
|
Rise Time-Max |
|
3.5 ns
|
Screening Level |
|
AEC-Q100; MIL-STD-883
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
1.71 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Base Number Matches |
|
2
|
|
|
|
Compare DSC6013MI2A-025.0000 with alternatives